SY88353BLMGTR vs M02050-XX feature comparison

SY88353BLMGTR Micrel Inc

Buy Now Datasheet

M02050-XX MACOM

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICREL INC M/A-COM TECHNOLOGY SOLUTIONS INC
Part Package Code DFN QFN
Package Description HVQCCN, HVQCCN,
Pin Count 16 16
Manufacturer Package Code MLF
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e4
Length 3 mm 3 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.95 mm 0.9 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 2 2

Compare SY88353BLMGTR with alternatives

Compare M02050-XX with alternatives