MAX3948ETE+
vs
SY88353BLMG-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ANALOG DEVICES INC
MICROCHIP TECHNOLOGY INC
Part Package Code
16-LFCSP-3X3X0.75
Package Description
3 X 3 MM, ROHS COMPLIANT, TQFN-16
3 X 3 MM, LEAD FREE, MLF-16
Pin Count
16
Manufacturer Package Code
16-LFCSP-3X3X0.75
Reach Compliance Code
compliant
compliant
Date Of Intro
2012-07-03
Samacsys Manufacturer
Analog Devices
Microchip
JESD-30 Code
S-XQCC-N16
S-XQCC-N16
JESD-609 Code
e3
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
95 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
0.95 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BIPOLAR
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3 mm
3 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Applications
SDH; SONET
Package Equivalence Code
LCC16,.12SQ,20
Qualification Status
Not Qualified
Supply Current-Max
62 mA
Compare MAX3948ETE+ with alternatives
Compare SY88353BLMG-TR with alternatives