SY10EP53VKCTR vs MC10EP131FAR2 feature comparison

SY10EP53VKCTR Microchip Technology Inc

Buy Now Datasheet

MC10EP131FAR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Part Package Code MSOP QFP
Package Description MSOP-10 LQFP-32
Pin Count 10 32
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10E
JESD-30 Code S-PDSO-G10 S-PQFP-G32
Length 3 mm 7 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 1 4
Number of Functions 1 1
Number of Terminals 10 32
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LQFP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK, LOW PROFILE
Packing Method TR TR
Propagation Delay (tpd) 0.35 ns 0.6 ns
Seated Height-Max 1.1 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3 mm 7 mm
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 4 Weeks
JESD-609 Code e0
Max Frequency@Nom-Sup 3000000000 Hz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code QFP32,.35SQ,32
Peak Reflow Temperature (Cel) 235
Power Supply Current-Max (ICC) 120 mA
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare SY10EP53VKCTR with alternatives

Compare MC10EP131FAR2 with alternatives