MC10EP131FAR2
vs
SY100E175JZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MICREL INC
Part Package Code
QFP
QLCC
Package Description
LQFP-32
LEAD FREE, PLASTIC, LCC-28
Pin Count
32
28
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
WITH PARITY GENERATION
Family
10E
100E
JESD-30 Code
S-PQFP-G32
S-PQCC-J28
JESD-609 Code
e0
e3
Length
7 mm
11.48 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Max Frequency@Nom-Sup
3000000000 Hz
Number of Bits
4
9
Number of Functions
1
1
Number of Terminals
32
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QCCJ
Package Equivalence Code
QFP32,.35SQ,32
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
235
260
Power Supply Current-Max (ICC)
120 mA
132 mA
Propagation Delay (tpd)
0.6 ns
0.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
7 mm
11.48 mm
Base Number Matches
1
2
Pbfree Code
Yes
Moisture Sensitivity Level
2
Prop. Delay@Nom-Sup
0.8 ns
Time@Peak Reflow Temperature-Max (s)
40
Compare MC10EP131FAR2 with alternatives
Compare SY100E175JZ with alternatives