MC10EP131FAR2 vs MC10E155FNR2G feature comparison

MC10EP131FAR2 onsemi

Buy Now Datasheet

MC10E155FNR2G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code QFP QLCC
Package Description LQFP-32 LEAD FREE, PLASTIC, LCC-28
Pin Count 32 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 10E 10E
JESD-30 Code S-PQFP-G32 S-PQCC-J28
JESD-609 Code e0 e3
Length 7 mm 11.505 mm
Logic IC Type D FLIP-FLOP D LATCH
Max Frequency@Nom-Sup 3000000000 Hz
Number of Bits 4 6
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QCCJ
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE CHIP CARRIER
Packing Method TR
Peak Reflow Temperature (Cel) 235 260
Power Supply Current-Max (ICC) 120 mA
Propagation Delay (tpd) 0.6 ns 0.75 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.6 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.7 V
Supply Voltage-Min (Vsup) 3 V 4.2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 7 mm 11.505 mm
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level NOT SPECIFIED
Output Characteristics OPEN-EMITTER
Time@Peak Reflow Temperature-Max (s) 40
fmax-Min 700 MHz

Compare MC10EP131FAR2 with alternatives