SY10EP53VKCTR
vs
SY100E175JZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICREL INC
Part Package Code
MSOP
QLCC
Package Description
MSOP-10
LEAD FREE, PLASTIC, LCC-28
Pin Count
10
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
WITH PARITY GENERATION
Family
10E
100E
JESD-30 Code
S-PDSO-G10
S-PQCC-J28
Length
3 mm
11.48 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
1
9
Number of Functions
1
1
Number of Terminals
10
28
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Packing Method
TR
Propagation Delay (tpd)
0.35 ns
0.9 ns
Seated Height-Max
1.1 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
3 mm
11.48 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
132 mA
Prop. Delay@Nom-Sup
0.8 ns
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
40
Compare SY10EP53VKCTR with alternatives
Compare SY100E175JZ with alternatives