SY10E431JCTR vs MC10EP131FAR2 feature comparison

SY10E431JCTR Micrel Inc

Buy Now Datasheet

MC10EP131FAR2 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC ONSEMI
Package Description PLASTIC, LCC-28 LQFP-32
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQFP-G32
JESD-609 Code e0 e0
Length 11.48 mm 7 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 3000000000 Hz
Moisture Sensitivity Level 1
Number of Bits 1 4
Number of Functions 3 1
Number of Terminals 28 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LQFP
Package Equivalence Code LDCC28,.5SQ QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 235
Power Supply Current-Max (ICC) 132 mA 120 mA
Propagation Delay (tpd) 0.8 ns 0.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.6 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.48 mm 7 mm
fmax-Min 1100 MHz
Base Number Matches 3 1
Part Package Code QFP
Pin Count 32
Factory Lead Time 4 Weeks
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V

Compare SY10E431JCTR with alternatives

Compare MC10EP131FAR2 with alternatives