SY10E431JCTR
vs
MC10E155FNR2G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
ROCHESTER ELECTRONICS LLC
Package Description
QCCJ, LDCC28,.5SQ
LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIFFERENTIAL CLOCK
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e3
Length
11.48 mm
11.505 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Max Frequency@Nom-Sup
1100000000 Hz
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Bits
1
6
Number of Functions
3
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
240
260
Power Supply Current-Max (ICC)
132 mA
Propagation Delay (tpd)
0.8 ns
0.75 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
11.48 mm
11.505 mm
fmax-Min
1100 MHz
700 MHz
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
QLCC
Pin Count
28
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Compare SY10E431JCTR with alternatives