SW-202GS vs SW201GS feature comparison

SW-202GS Analog Devices Inc

Buy Now Datasheet

SW201GS Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC PRECISION MONOLITHICS INC
Part Package Code SOIC
Package Description SOP, SOP, SOP16,.4
Pin Count 16
Reach Compliance Code compliant unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 58 dB
On-state Resistance Match-Nom 20 Ω
On-state Resistance-Max (Ron) 150 Ω 175 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max (Isup) 12 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 500 ns
Switch-on Time-Max 700 ns 700 ns
Technology JFET
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
Base Number Matches 1 2
Normal Position NC
Output SEPARATE OUTPUT
Package Equivalence Code SOP16,.4
Switching BREAK-BEFORE-MAKE

Compare SW-202GS with alternatives

Compare SW201GS with alternatives