SW201GS vs DG211CUE+ feature comparison

SW201GS Precision Monolithics Inc

Buy Now Datasheet

DG211CUE+ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRECISION MONOLITHICS INC
Package Description SOP, SOP16,.4
Reach Compliance Code unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC NC
Number of Functions 4 4
Number of Terminals 16 16
On-state Resistance-Max (Ron) 175 Ω 175 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP16,.4 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-on Time-Max 700 ns 1000 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code 16-TSSOP_4.4-4.4_MM
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4-4.4_MM
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Number of Channels 1
Off-state Isolation-Nom 70 dB
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Switch-off Time-Max 500 ns
Technology CMOS
Width 4.4 mm

Compare SW201GS with alternatives

Compare DG211CUE+ with alternatives