SW201GS vs MAX320CPA feature comparison

SW201GS Rochester Electronics LLC

Buy Now Datasheet

MAX320CPA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 16 8
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T8
JESD-609 Code e0 e0
Length 10.25 mm 9.375 mm
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Channels 1 1
Number of Functions 4 2
Number of Terminals 16 8
Off-state Isolation-Nom 58 dB 72 dB
On-state Resistance Match-Nom 30 Ω 0.3 Ω
On-state Resistance-Max (Ron) 150 Ω 35 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 220 240
Seated Height-Max 2.65 mm 4.572 mm
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Switch-off Time-Max 500 ns 100 ns
Switch-on Time-Max 700 ns 150 ns
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7.5 mm 7.62 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Qualification Status COMMERCIAL
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 2.7 V
Technology CMOS

Compare SW201GS with alternatives

Compare MAX320CPA with alternatives