STV5348/T
vs
SAA5231
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-28
PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TELETEXT AND VPS/PDC DECODER
TELETEXT DECODER
Crystal Frequency-Nom
13.875 MHz
6.9375 MHz
External Page Memory Support
NO
YES
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
36.83 mm
36.83 mm
Number of Functions
1
1
Number of Internal Stored Pages
8
Number of Languages
6
Number of Lines per Frame
625
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.445 mm
Supply Voltage-Max (Vsup)
5.25 V
13.2 V
Supply Voltage-Min (Vsup)
4.75 V
10.8 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Video Input Processor
YES
YES
Width
15.24 mm
15.24 mm
Base Number Matches
1
3
Pbfree Code
No
Compare STV5348/T with alternatives
Compare SAA5231 with alternatives