STV5348/T vs STV5347D/H feature comparison

STV5348/T STMicroelectronics

Buy Now Datasheet

STV5347D/H STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-28 PLASTIC, SO-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type TELETEXT AND VPS/PDC DECODER TELETEXT AND VPS/PDC DECODER
Crystal Frequency-Nom 13.875 MHz 13.875 MHz
External Page Memory Support NO NO
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e0 e0
Length 36.83 mm 17.9 mm
Number of Functions 1 1
Number of Internal Stored Pages 8 4
Number of Languages 6 7
Number of Lines per Frame 625 625
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.6 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Video Input Processor YES NO
Width 15.24 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No

Compare STV5348/T with alternatives

Compare STV5347D/H with alternatives