SAA5231 vs STV5347D/H feature comparison

SAA5231 STMicroelectronics

Buy Now Datasheet

STV5347D/H STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-28 PLASTIC, SO-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type TELETEXT DECODER TELETEXT AND VPS/PDC DECODER
Crystal Frequency-Nom 6.9375 MHz 13.875 MHz
External Page Memory Support YES NO
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e0 e0
Length 36.83 mm 17.9 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.6 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 13.2 V 5.25 V
Supply Voltage-Min (Vsup) 10.8 V 4.75 V
Surface Mount NO YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Video Input Processor YES NO
Width 15.24 mm 7.5 mm
Base Number Matches 3 1
Number of Internal Stored Pages 4
Number of Languages 7
Number of Lines per Frame 625
Seated Height-Max 2.65 mm
Technology CMOS

Compare SAA5231 with alternatives

Compare STV5347D/H with alternatives