STPSC6H065DI vs FFSPF2065A feature comparison

STPSC6H065DI STMicroelectronics

Buy Now Datasheet

FFSPF2065A onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer STMICROELECTRONICS ONSEMI
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 TO-220F-2FS, 3/2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 19 Weeks 4 Weeks
Samacsys Manufacturer STMicroelectronics onsemi
Application POWER EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON CARBIDE SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V 1.75 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 52 A 1000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 6 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 650 V 650 V
Reverse Current-Max 60 µA 200 µA
Surface Mount NO NO
Technology SCHOTTKY AVALANCHE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220 FP / TO-220F-2FS
Manufacturer Package Code 221AS
Additional Feature HIGH RELIABILITY, PD-CASE
JESD-609 Code e3
Power Dissipation-Max 49 W
Terminal Finish Matte Tin (Sn) - annealed

Compare STPSC6H065DI with alternatives

Compare FFSPF2065A with alternatives