FFSPF2065A vs RD2006FR feature comparison

FFSPF2065A onsemi

Buy Now Datasheet

RD2006FR onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code TO-220 FP / TO-220F-2FS
Package Description TO-220F-2FS, 3/2 PIN
Manufacturer Package Code 221AS
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature HIGH RELIABILITY, PD-CASE
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.75 V 1.75 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 1000 A 220 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 20 A 20 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 49 W
Rep Pk Reverse Voltage-Max 650 V 600 V
Reverse Current-Max 200 µA
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Reverse Recovery Time-Max 0.05 µs

Compare FFSPF2065A with alternatives