STPS10L60CG vs SDURF1020 feature comparison

STPS10L60CG STMicroelectronics

Buy Now Datasheet

SDURF1020 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code TO-263
Package Description R-PSSO-G2 ITO-220AC, 3/2 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application POWER ULTRA FAST RECOVERY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.52 V 1.15 V
JEDEC-95 Code TO-263AB TO-220AC
JESD-30 Code R-PSSO-G2 R-PSFM-T2
Non-rep Pk Forward Current-Max 180 A 125 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V 200 V
Surface Mount YES NO
Technology SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 15 µA
Reverse Recovery Time-Max 0.035 µs

Compare STPS10L60CG with alternatives

Compare SDURF1020 with alternatives