Part Details for STPS10L60CG by STMicroelectronics
Overview of STPS10L60CG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for STPS10L60CG
STPS10L60CG CAD Models
STPS10L60CG Part Data Attributes
|
STPS10L60CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10L60CG
STMicroelectronics
Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPS10L60CG
This table gives cross-reference parts and alternative options found for STPS10L60CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10L60CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, TO-220AC, TO-220IS, 2 PIN | KEC | STPS10L60CG vs MBRF10100 |
RURG3050 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 500V V(RRM), Silicon | Harris Semiconductor | STPS10L60CG vs RURG3050 |
SBL1060-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon | Diodes Incorporated | STPS10L60CG vs SBL1060-A |
TRS8A65C | DIODE RECTIFIER DIODE, Rectifier Diode | Toshiba America Electronic Components | STPS10L60CG vs TRS8A65C |
SDUR840 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | STPS10L60CG vs SDUR840 |
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | STPS10L60CG vs MBR10100 |
SDC2045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-3/2 | HY Electronic Corp | STPS10L60CG vs SDC2045C |
SBL860-A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon | Diodes Incorporated | STPS10L60CG vs SBL860-A |
HER1608 | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | STPS10L60CG vs HER1608 |
DGS20-022A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 220V V(RRM), Gallium Arsenide, TO-220AC, PLASTIC, TO-220AC, 2 PIN | Littelfuse Inc | STPS10L60CG vs DGS20-022A |