STPS10L60CG
vs
RURG3050
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
HARRIS SEMICONDUCTOR
Part Package Code
TO-263
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
POWER
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.52 V
1.5 V
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSFM-T2
Non-rep Pk Forward Current-Max
180 A
325 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
5 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
500 V
Surface Mount
YES
NO
Technology
SCHOTTKY
AVALANCHE
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
3
Additional Feature
FREEWHEELING DIODE
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max
125 W
Reverse Current-Max
500 µA
Reverse Recovery Time-Max
0.06 µs
Terminal Finish
TIN LEAD
Compare STPS10L60CG with alternatives
Compare RURG3050 with alternatives