STPS10L60CG vs MBRF10100 feature comparison

STPS10L60CG STMicroelectronics

Buy Now Datasheet

MBRF10100 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Part Package Code TO-263
Package Description R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application POWER EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.52 V 0.85 V
JEDEC-95 Code TO-263AB TO-220AC
JESD-30 Code R-PSSO-G2 R-PSFM-T2
Non-rep Pk Forward Current-Max 180 A 150 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V 100 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 17
Additional Feature LOW POWER LOSS
Breakdown Voltage-Min 100 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Reverse Current-Max 500 µA
Reverse Test Voltage 100 V

Compare STPS10L60CG with alternatives