ST8004CDR
vs
MAX7301ATL+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
ANALOG DEVICES INC
Part Package Code
SOIC
40-LFCSP-6X6X0.75
Package Description
SOP,
Pin Count
28
40
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G28
S-XQCC-N40
JESD-609 Code
e4
e3
Length
17.9 mm
6 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
28
40
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
250
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
0.8 mm
Supply Voltage-Max
6.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.5 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
6 mm
Base Number Matches
1
2
Manufacturer Package Code
40-LFCSP-6X6X0.75
Date Of Intro
2002-05-16
Samacsys Manufacturer
Analog Devices
Technology
CMOS
Compare ST8004CDR with alternatives
Compare MAX7301ATL+ with alternatives