ST8004CDR
vs
MAX6956ATL+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP,
|
ROHS COMPLIANT, TQFN-40
|
Pin Count |
28
|
40
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATES AT 5V SUPPLY
|
COMMON-ANODE
|
Interface IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
JESD-30 Code |
R-PDSO-G28
|
S-XQCC-N40
|
JESD-609 Code |
e4
|
e3
|
Length |
17.9 mm
|
6 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
40
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
250
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
0.8 mm
|
Supply Voltage-Max |
6.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.5 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
6 mm
|
Base Number Matches |
1
|
8
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Display Mode |
|
SEGMENT
|
Number of Digits/Characters |
|
7-DIGIT
|
Number of Segments |
|
7
|
Package Equivalence Code |
|
LCC40,.24SQ,20
|
Technology |
|
CMOS
|
|
|
|
Compare ST8004CDR with alternatives
Compare MAX6956ATL+ with alternatives