ST3020 vs SF301 feature comparison

ST3020 Microchip Technology Inc

Buy Now Datasheet

SF301 Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DIODES INC
Reach Compliance Code compliant unknown
Factory Lead Time 29 Weeks
Samacsys Manufacturer Microchip
Application GENERAL PURPOSE SUPER FAST RECOVERY
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2 R-PSIP-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 250 A 300 A
Number of Phases 1 1
Number of Terminals 2 3
Output Current-Max 30 A 30 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 5 µs 0.035 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 4 15
Part Package Code TO-3P
Package Description R-PSIP-T3
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Configuration COMMON CATHODE, 2 ELEMENTS
Forward Voltage-Max (VF) 0.975 V
Number of Elements 2
Operating Temperature-Max 150 °C
Rep Pk Reverse Voltage-Max 50 V

Compare ST3020 with alternatives

Compare SF301 with alternatives