Part Details for SF301 by Diodes Incorporated
Overview of SF301 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF301
SF301 CAD Models
SF301 Part Data Attributes
|
SF301
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SF301
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-3P | |
Package Description | R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF301
This table gives cross-reference parts and alternative options found for SF301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2603 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Semitronics Corp | SF301 vs UES2603 |
UES2601 | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-3 | Microchip Technology Inc | SF301 vs UES2601 |
SR711 | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Semicon Components Inc | SF301 vs SR711 |
UFR3004C | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | SF301 vs UFR3004C |
C16P20F | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 3 PIN | Nihon Inter Electronics Corporation | SF301 vs C16P20F |
BYV72-150 | Rectifier Diode, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, | YAGEO Corporation | SF301 vs BYV72-150 |
ST3040E3 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3, | Microsemi Corporation | SF301 vs ST3040E3 |
MUR3060PT | 15A, 600V, SILICON, RECTIFIER DIODE, TO-218AC | Motorola Mobility LLC | SF301 vs MUR3060PT |
SF301 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, TO-3P, 3 PIN | Surge Components Inc | SF301 vs SF301 |
STTA3006CW | 15A, 600V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, TO-247, 3 PIN | STMicroelectronics | SF301 vs STTA3006CW |