SF301 vs UES2603 feature comparison

SF301 Max-Lion Corp

Buy Now Datasheet

UES2603 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAX-LION CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 0.93 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 400 A
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 30 A 30 A
Rep Pk Reverse Voltage-Max 50 V 150 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 12 5
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Number of Elements 1
Number of Phases 1
Operating Temperature-Min -55 °C
Reverse Current-Max 20 µA