SF301
vs
UFR3004C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SYNSEMI INC
DIOTEC ELECTRONICS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, LOW NOISE
Application
SUPER FAST RECOVERY
ULTRA FAST RECOVERY
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
1.25 V
JEDEC-95 Code
DO-201AD
TO-247AB
JESD-30 Code
O-PALF-W2
R-PSFM-T3
Non-rep Pk Forward Current-Max
125 A
200 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
3 A
30 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
FLANGE MOUNT
Reference Standard
MIL-STD-202
Rep Pk Reverse Voltage-Max
50 V
400 V
Reverse Current-Max
5 µA
10 µA
Reverse Recovery Time-Max
0.035 µs
0.06 µs
Reverse Test Voltage
50 V
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
AXIAL
SINGLE
Base Number Matches
12
1
Rohs Code
Yes
Part Package Code
TO-247AB
Package Description
R-PSFM-T3
Pin Count
2
HTS Code
8541.10.00.80
Qualification Status
Not Qualified
Compare UFR3004C with alternatives