ST16C654CQ100-F vs XR16L784IV-F feature comparison

ST16C654CQ100-F MaxLinear Inc

Buy Now Datasheet

XR16L784IV-F MaxLinear Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MAXLINEAR INC MAXLINEAR INC
Package Description QFP, LQFP-64
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer MaxLinear, Inc. MaxLinear, Inc.
Address Bus Width 5 8
Boundary Scan NO NO
Clock Frequency-Max 24 MHz 50 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.1875 MBps 0.78125 MBps
External Data Bus Width 8 8
JESD-30 Code R-PQFP-G100 S-PQFP-G64
JESD-609 Code e3 e3
Length 20 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 4 3
Number of Serial I/Os 4 4
Number of Terminals 100 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 1.6 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 14 mm 10 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 2
ECCN Code 5A991
Additional Feature ALSO OPERATES AT 5V SUPPLY
Bus Compatibility UART
Package Equivalence Code QFP64,.47SQ,20
Supply Current-Max 5 mA

Compare ST16C654CQ100-F with alternatives

Compare XR16L784IV-F with alternatives