ST16C654CQ100-F
vs
SC16C654IA68,529
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MAXLINEAR INC
NXP SEMICONDUCTORS
Package Description
QFP,
QCCJ,
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Address Bus Width
5
5
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
80 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.1875 MBps
0.625 MBps
External Data Bus Width
8
8
JESD-30 Code
R-PQFP-G100
S-PQCC-J68
JESD-609 Code
e3
Length
20 mm
24.2316 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
4
Number of Serial I/Os
4
4
Number of Terminals
100
68
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
4.572 mm
Supply Voltage-Max
5.5 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
24.2316 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Part Package Code
LCC
Pin Count
68
Additional Feature
ALSO OPERATES AT 2.5V SUPPLY
Compare ST16C654CQ100-F with alternatives
Compare SC16C654IA68,529 with alternatives
SC16C654IA68,529 vs 935270051512
SC16C654IA68,529 vs 935270056512
SC16C654IA68,529 vs SC16C754IA68
SC16C654IA68,529 vs SC16C754IA68,518
SC16C654IA68,529 vs TL16C754FN
SC16C654IA68,529 vs ST16C654IJ68-F
SC16C654IA68,529 vs SC16C754IA68,529
SC16C654IA68,529 vs ST16C654CJ68-F
SC16C654IA68,529 vs TL16C754FNR