ST16C654CQ100-F
vs
ST16C554CQ64-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MAXLINEAR INC
EXAR CORP
Package Description
QFP,
LFQFP, QFP64,.47SQ,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
MaxLinear, Inc.
EXAR
Address Bus Width
5
3
Boundary Scan
NO
NO
Clock Frequency-Max
24 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.1875 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
R-PQFP-G100
S-PQFP-G64
JESD-609 Code
e3
e3
Length
20 mm
10 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
4
3
Number of Serial I/Os
4
4
Number of Terminals
100
64
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LFQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
1.6 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
64
Additional Feature
ALSO OPERATES AT 2.97 V MINIMUM SUPPLY
Package Equivalence Code
QFP64,.47SQ,20
Compare ST16C654CQ100-F with alternatives
Compare ST16C554CQ64-F with alternatives