XR16L784IV-F
vs
ST68C454IJ68
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MAXLINEAR INC
STARTECH SEMICONDUCTOR INC
Package Description
LQFP-64
QCCJ, LDCC68,1.0SQ
Reach Compliance Code
compliant
unknown
ECCN Code
5A991
HTS Code
8542.31.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Additional Feature
ALSO OPERATES AT 5V SUPPLY
MODEM CONTROL CAPABILITY
Address Bus Width
8
5
Boundary Scan
NO
NO
Bus Compatibility
UART
Clock Frequency-Max
50 MHz
24 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.78125 MBps
0.1875 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G64
S-PQCC-J68
JESD-609 Code
e3
e0
Length
10 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
3
Number of Serial I/Os
4
4
Number of Terminals
64
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QCCJ
Package Equivalence Code
QFP64,.47SQ,20
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
5 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.97 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
2
1
Number of DMA Channels
Number of I/O Lines
On Chip Data RAM Width
RAM (words)
0
Compare XR16L784IV-F with alternatives
Compare ST68C454IJ68 with alternatives