SSM2211CPZ-REEL7
vs
MAX98363BEWL+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
9-WLCSP-N/A
Package Description
3 X 3 MM, ROHS COMPLIANT, LFCSP-8
Pin Count
8
9
Manufacturer Package Code
CP-8-13
9-WLCSP-N/A
Reach Compliance Code
compliant
compliant
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
CLASS D AUDIO AMPLIFIER
JESD-30 Code
S-PDSO-N8
S-PBGA-B9
JESD-609 Code
e3
Length
3 mm
1.528 mm
Moisture Sensitivity Level
3
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
9
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
1.5 W
3.2 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VFBGA
Package Equivalence Code
SOLCC8,.11,20
BGA9,3X3,16
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
0.69 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
DUAL
BOTTOM
Width
3 mm
1.528 mm
Base Number Matches
1
1
Date Of Intro
2023-02-09
Supply Current-Max
2 mA
Compare SSM2211CPZ-REEL7 with alternatives
Compare MAX98363BEWL+T with alternatives