MAX98363BEWL+T vs TPA2011D1YFFR feature comparison

MAX98363BEWL+T Analog Devices Inc

Buy Now Datasheet

TPA2011D1YFFR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code 9-WLCSP-N/A BGA
Pin Count 9 9
Manufacturer Package Code 9-WLCSP-N/A
Reach Compliance Code compliant compliant
Date Of Intro 2023-02-09
Samacsys Manufacturer Analog Devices Texas Instruments
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B9 S-PBGA-B9
Length 1.528 mm 1.6 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 3.2 W 3.2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA9,3X3,16 BGA9,3X3,16
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.69 mm 0.625 mm
Supply Current-Max 2 mA 2.5 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Width 1.528 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description DSBGA-9
ECCN Code EAR99
HTS Code 8542.33.00.01
JESD-609 Code e1
Noise Figure-Nom 95 dB
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX98363BEWL+T with alternatives

Compare TPA2011D1YFFR with alternatives