-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion, 1.5 W Audio Power Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0650
|
Newark | Audio Amplifier, Class D, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices SSM2211CPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1055 |
|
$1.0000 / $2.0400 | Buy Now |
DISTI #
SSM2211CPZ-REEL7CT-ND
|
DigiKey | IC AMP CLASS AB MONO 1.5W 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4099 In Stock |
|
$0.8333 / $1.9700 | Buy Now |
DISTI #
584-SSM2211CPZ-R7
|
Mouser Electronics | Audio Amplifiers 1 WATT AUDIO AMPLIFIER RoHS: Compliant | 3534 |
|
$0.8270 / $1.9600 | Buy Now |
|
Analog Devices Inc | 1 WATT AUDIO AMPLIFIER Min Qty: 1 Package Multiple: 1500 | 21820 |
|
$0.6600 / $1.9700 | Buy Now |
|
Rochester Electronics | SSM2211 - Low distortion 1.5W Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 121899 |
|
$0.8181 / $0.9625 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO PWR 1W MONO 8LFCSP | 3190 |
|
RFQ | |
DISTI #
4019417
|
element14 Asia-Pacific | AUDIO AMPLIFIER, CLASS D, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1055 |
|
$0.8998 / $2.0652 | Buy Now |
DISTI #
4019417RL
|
element14 Asia-Pacific | AUDIO AMPLIFIER, CLASS D, LFCSP-EP RoHS: Compliant Min Qty: 100 Container: Reel | 1055 |
|
$0.8998 / $1.4899 | Buy Now |
DISTI #
4019417RL
|
Farnell | AUDIO AMPLIFIER, CLASS D, LFCSP-EP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1055 |
|
$0.8660 / $1.4121 | Buy Now |
DISTI #
4019417
|
Farnell | AUDIO AMPLIFIER, CLASS D, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1055 |
|
$0.8660 / $1.9494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2211CPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2211CPZ-REEL7
Analog Devices Inc
Low Distortion, 1.5 W Audio Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SSM2211CPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2211CPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2211CP-R2 | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LFCSP-8, Audio/Video Amplifier | Analog Devices Inc | SSM2211CPZ-REEL7 vs SSM2211CP-R2 |
SSM2211CPZ-R2 | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3 X 3 MM, LEAD FREE, LFCSP-8, Audio/Video Amplifier | Analog Devices Inc | SSM2211CPZ-REEL7 vs SSM2211CPZ-R2 |