SSHSM-109-S-02-H-V vs SMH150-LPPE-D04-ST-BK feature comparison

SSHSM-109-S-02-H-V Major League Electronics

Buy Now Datasheet

SMH150-LPPE-D04-ST-BK Sullins Connector Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature HIGH TEMP, WITH PCB STANDOFF
Body Breadth 0.098 inch 0.122 inch
Body Depth 0.335 inch 0.059 inch
Body Length 0.9 inch 0.157 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 250 °C 125 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.921 mm 2.54 mm
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 5.08 mm 0.9906 mm
Total Number of Contacts 9 8
Base Number Matches 1 1
Samacsys Manufacturer Sullins
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 300VAC V
Insulator Color BLACK
Mounting Type BOARD
Terminal Length 0.098 inch
Termination Type SOLDER

Compare SSHSM-109-S-02-H-V with alternatives

Compare SMH150-LPPE-D04-ST-BK with alternatives