SSHSM-109-S-02-H-V
vs
SH-H-09
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
MORETHANALL CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
NONE
Body Breadth
0.098 inch
0.11 inch
Body Depth
0.335 inch
0.197 inch
Body Length
0.9 inch
0.472 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
SN
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
500000000 Ω
Insulator Material
POLYETHYLENE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
1
Operating Temperature-Max
250 °C
85 °C
Operating Temperature-Min
-65 °C
-25 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.921 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
1 A
Reference Standard
UL
UL
Terminal Pitch
5.08 mm
Total Number of Contacts
9
9
Base Number Matches
1
1
Contact Design
STAMPED, STRIP
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Mounting Option 1
LOCKING MECH
Mounting Type
CABLE
Polarization Key
POLAR PIN POSITION
Terminal Length
0.093 inch
Termination Type
CRIMP
Wire Size-Max
28 AWG
Wire Size-Min
32 AWG
Compare SSHSM-109-S-02-H-V with alternatives
Compare SH-H-09 with alternatives