SMH150-LPPE-D04-ST-BK vs BG110-09-B-N-D feature comparison

SMH150-LPPE-D04-ST-BK Sullins Connector Solutions

Buy Now Datasheet

BG110-09-B-N-D Global Connector Technology

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Sullins
Body Breadth 0.122 inch 0.134 inch
Body Depth 0.059 inch 0.319 inch
Body Length 0.157 inch 0.9 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 300VAC V 600VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE6T
Mating Contact Pitch 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Row Spacing 2.54 mm 7.62 mm
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.098 inch 0.118 inch
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 9
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style SOCKET
Contact Finish Termination Tin (Sn)
Durability 100 Cycles
Insertion Force-Max 3 N
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
UL Flammability Code 94V-0
Withdrawl Force-Min 0.3 N

Compare SMH150-LPPE-D04-ST-BK with alternatives

Compare BG110-09-B-N-D with alternatives