SSHSM-109-S-02-H-V
vs
1-174224-1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
WITH STANDOFF, CLOSED ENTRY
Body Breadth
0.098 inch
0.142 inch
Body Depth
0.335 inch
0.264 inch
Body Length
0.9 inch
0.902 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN/LEAD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
GLASS FILLED POLYAMIDE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT TOP MOUNT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
Operating Temperature-Max
250 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
2.921 mm
Plating Thickness
30u inch
15u inch
Rated Current (Signal)
3 A
Reference Standard
UL
UL, CSA
Terminal Pitch
5.08 mm
2.54 mm
Total Number of Contacts
9
9
Base Number Matches
1
2
Contact Resistance
12 mΩ
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Insertion Force-Max
1.668 N
Insulator Color
BLACK
Mounting Type
BOARD
Terminal Length
0.106 inch
Termination Type
SOLDER
Withdrawl Force-Min
.1946 N
Compare SSHSM-109-S-02-H-V with alternatives
Compare 1-174224-1 with alternatives