SPC15422
vs
171-025-102L001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
NORCOMP INTERCONNECT DEVICES
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Multicomp Pro
NorComp
Body Breadth
0.494 inch
0.496 inch
Body Depth
0.254 inch
0.161 inch
Body Length
2.088 inch
2.087 inch
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66
Mating Contact Pitch
0.109 inch
0.11 inch
Mating Contact Row Spacing
0.112 inch
0.11 inch
Mounting Option 1
LOCKING
LOCKING
Mounting Type
PANEL
CABLE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
5u inch
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Terminal Length
0.13 inch
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Termination
Gold (Au)
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Number Of Connectors
ONE
Shell Size
3/B
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
28 AWG
Compare SPC15422 with alternatives
Compare 171-025-102L001 with alternatives