171-025-102L001
vs
627-M25-323-LT3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
EDAC INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
NorComp
Body Breadth
0.496 inch
0.492 inch
Body Depth
0.161 inch
0.209 inch
Body Length
2.087 inch
2.089 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66
POLYAMIDE6T
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.11 inch
0.109 inch
Mating Contact Row Spacing
0.11 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
#4-40 UNC
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
5 A
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Additional Feature
EMI/RFI SHIELDING
Board Mounting Option
HOLE .125-.137
Body/Shell Style
PLUG
Contact Design
MACHINED
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1414VAC V
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Mounting Option 2
SCREW
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Plating Thickness
15u inch
Reference Standard
UL
Terminal Pitch
2.77 mm
Compare 171-025-102L001 with alternatives
Compare 627-M25-323-LT3 with alternatives