SPC15422 vs 617-J-025-P-CF-4-21 feature comparison

SPC15422 SPC Multicomp

Buy Now Datasheet

617-J-025-P-CF-4-21 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Multicomp Pro
Body Breadth 0.494 inch 0.492 inch
Body Depth 0.254 inch 0.43 inch
Body Length 2.088 inch 2.091 inch
Body/Shell Style PLUG PLUG
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI GOLD FLASH (15) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VDC V
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mounting Option 1 LOCKING
Mounting Type PANEL BOARD AND PANEL
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 5u inch
Rated Current (Signal) 5 A 5 A
Shell Finish TIN TIN
Shell Material STEEL STEEL
Terminal Length 0.13 inch
Termination Type SOLDER LUG SOLDER
Total Number of Contacts 25 25
Base Number Matches 1 1
Pbfree Code No
Board Mounting Option #4-40 THD HOLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Finish Termination TIN LEAD OVER NICKEL
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 2 SCREWLOCKS
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Shell Size 3/B
Terminal Pitch 2.77 mm
UL Flammability Code 94V-0

Compare SPC15422 with alternatives

Compare 617-J-025-P-CF-4-21 with alternatives