171-025-102L001
vs
5-747912-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
NorComp
TE Connectivity
Body Breadth
0.496 inch
0.492 inch
Body Depth
0.161 inch
0.358 inch
Body Length
2.087 inch
2.08 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE/NYLON66
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.11 inch
0.109 inch
Mating Contact Row Spacing
0.11 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .12
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
5 A
3 A
Shell Finish
TIN
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
20 AWG
Wire Size-Min
28 AWG
28 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
9 Weeks, 5 Days
Additional Feature
AMPLIMITE
Body/Shell Style
PLUG
Contact Design
PREASSEM CONN
Contact Resistance
10 mΩ
EMI Shielded
YES
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Mains Connector Rating
3A
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Panel Mount
NO
Plating Thickness
.8u inch
Reference Standard
UL
Terminal Pitch
2.77 mm
Compare 171-025-102L001 with alternatives
Compare 5-747912-2 with alternatives