SP489EEP-L vs LTC489CN feature comparison

SP489EEP-L Sipex Corporation

Buy Now Datasheet

LTC489CN Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP LINEAR TECHNOLOGY CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
Input Characteristics DIFFERENTIAL DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-485 EIA-422; EIA-485
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e0
Length 20.066 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 60 ns 55 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.334 mm 3.937 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 16
Manufacturer Package Code N
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) 235
Supply Current-Max 10 mA
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 20

Compare SP489EEP-L with alternatives

Compare LTC489CN with alternatives