There are no models available for this part yet.
Overview of SP489EEP-L by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SP489EEP-L by Sipex Corporation
Part Data Attributes for SP489EEP-L by Sipex Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
20.066 mm
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
60 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
5.334 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SP489EEP-L
This table gives cross-reference parts and alternative options found for SP489EEP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP489EEP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP489EEP | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP489EEP-L vs SP489EEP |
SP489CS-L | QUAD LINE RECEIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | SP489EEP-L vs SP489CS-L |
SP489ES | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP489EEP-L vs SP489ES |
LTC489CN | LTC489 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | SP489EEP-L vs LTC489CN |
LTC489IN#PBF | LTC489 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP489EEP-L vs LTC489IN#PBF |
SP489ECP-L | Line Receiver, 4 Func, 4 Rcvr, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | SP489EEP-L vs SP489ECP-L |
SP489ES-L | Line Receiver, 4 Func, 4 Rcvr, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP489EEP-L vs SP489ES-L |
SP489CS-L | Line Receiver, 4 Func, 4 Rcvr, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | SP489EEP-L vs SP489CS-L |