SP489EEP-L vs BDGLA16P feature comparison

SP489EEP-L Sipex Corporation

Buy Now Datasheet

BDGLA16P Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIPEX CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, PLASTIC, DIP-16
Reach Compliance Code unknown unknown
Input Characteristics DIFFERENTIAL STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; EIA-485 ESDI
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e0
Length 20.066 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 60 ns
Receiver Number of Bits 4
Seated Height-Max 5.334 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code DIP
Pin Count 16
Differential Output YES
Driver Number of Bits 4
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 2 ns

Compare SP489EEP-L with alternatives

Compare BDGLA16P with alternatives