SP3220EBCY vs ADM202JRNZ-REEL feature comparison

SP3220EBCY Rochester Electronics LLC

Buy Now Datasheet

ADM202JRNZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP SOIC
Package Description PLASTIC, TSSOP-16 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown unknown
Differential Output NO NO
Driver Number of Bits 1 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 EIA-232-E; V.28
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 5 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Receiver Number of Bits 1 2
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Additional Feature EXTERNAL CHARGE PUMP
Qualification Status COMMERCIAL
Receive Delay-Max 5000 ns
Technology BICMOS
Transmit Delay-Max 5000 ns

Compare SP3220EBCY with alternatives

Compare ADM202JRNZ-REEL with alternatives