ADM202JRNZ-REEL
vs
MAX200CPP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOIC-16
PLASTIC, DIP-20
Pin Count
16
20
Reach Compliance Code
unknown
unknown
Additional Feature
EXTERNAL CHARGE PUMP
EXTERNAL CHARGE PUMP
Differential Output
NO
NO
Driver Number of Bits
2
5
Input Characteristics
SCHMITT TRIGGER
STANDARD
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G16
R-PDIP-T20
JESD-609 Code
e3
e0
Length
9.9 mm
26.16 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
5
Number of Terminals
16
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
245
Qualification Status
COMMERCIAL
Receive Delay-Max
5000 ns
10000 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
4.572 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Transmit Delay-Max
5000 ns
Width
3.9 mm
7.62 mm
Base Number Matches
2
2
Compare ADM202JRNZ-REEL with alternatives
Compare MAX200CPP with alternatives