SP3220EBCY
vs
MAX220CWE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP, TSSOP16,.25
SOP, SOP16,.4
Reach Compliance Code
unknown
not_compliant
Differential Output
NO
NO
Driver Number of Bits
1
2
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28
EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
5 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0016 A
0.0032 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
3000 ns
Receiver Number of Bits
1
2
Seated Height-Max
1.1 mm
2.65 mm
Supply Current-Max
1 mA
2 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
7.5 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
EXTERNAL CHARGE PUMP
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Technology
CMOS
Transmit Delay-Max
10000 ns
Compare SP3220EBCY with alternatives
Compare MAX220CWE with alternatives