SNJ54284J-00 vs SN74LS848JDS feature comparison

SNJ54284J-00 Texas Instruments

Buy Now Datasheet

SN74LS848JDS Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MOTOROLA INC
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 4X4 PARALLEL MULTIPLIER WITH MS NIBBLE OUTPUT OF PRODUCT 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
Family TTL/H/L LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.56 mm 19.495 mm
Load Capacitance (CL) 30 pF
Logic IC Type MULTIPLIER ENCODER
Number of Bits 4 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 110 mA
Propagation Delay (tpd) 60 ns 35 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP16,.3
Terminal Finish TIN LEAD

Compare SNJ54284J-00 with alternatives

Compare SN74LS848JDS with alternatives