SNJ54284J-00 vs SN74LS83AN-10 feature comparison

SNJ54284J-00 Texas Instruments

Buy Now Datasheet

SN74LS83AN-10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 4X4 PARALLEL MULTIPLIER WITH MS NIBBLE OUTPUT OF PRODUCT FULL ADDER
Family TTL/H/L LS
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Length 19.56 mm 19.305 mm
Load Capacitance (CL) 30 pF 15 pF
Logic IC Type MULTIPLIER ADDER/SUBTRACTOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 110 mA 39 mA
Propagation Delay (tpd) 60 ns 24 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare SNJ54284J-00 with alternatives

Compare SN74LS83AN-10 with alternatives