SNJ54284J-00 vs QS74FCT280BTH feature comparison

SNJ54284J-00 Texas Instruments

Buy Now Datasheet

QS74FCT280BTH Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC QUALITY SEMICONDUCTOR INC
Package Description DIP, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature 4X4 PARALLEL MULTIPLIER WITH MS NIBBLE OUTPUT OF PRODUCT ODD/EVEN PARITY GENERATOR
Family TTL/H/L FCT
JESD-30 Code R-GDIP-T16 R-CDSO-G20
Length 19.56 mm
Load Capacitance (CL) 30 pF 50 pF
Logic IC Type MULTIPLIER PARITY GENERATOR/CHECKER
Number of Bits 4 9
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Power Supply Current-Max (ICC) 110 mA
Propagation Delay (tpd) 60 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Output Polarity COMPLEMENTARY

Compare SNJ54284J-00 with alternatives

Compare QS74FCT280BTH with alternatives